MAX1480CEPI+ 1/1 Transceiver Half RS422, RS485 28-PDIP
Price & Procurement
63 In Stock
Can ship immediately Factory Stock : 6.174
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 31,64000 €31,64
10 29,17600 €291,76
25 27,86480 €696,62
100 24,91440 €2.491,44
250 24,58656 €6.146,64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€31,64000

Excludes VAT

€37,65160

Includes VAT

MAX1480CEPI+

Datasheet
Digi-Key Part Number MAX1480CEPI+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX1480CEPI+
Copy  
Description IC TRANSCEIVER HALF 1/1 28DIP
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 28-PDIP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 250kbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 28-DIP (0.600", 15.24mm)
Supplier Device Package 28-PDIP
Base Part Number MAX1480
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 14