EUR | USD
Favorite

MAX13432EESD+ 1/1 Transceiver Full RS422, RS485 14-SOIC
Price & Procurement
1.483 In Stock
Can ship immediately Factory Stock : 4.950
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,12000 3,12 €
10 2,80000 28,00 €
25 2,64720 66,18 €
100 2,17650 217,65 €
250 2,17200 543,00 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX13432EESD+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,16114 €
  • Cut Tape (CT)  : MAX13432EESD+CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.993 - Immediate
  • Unit Price: 3,19000 €
  • Digi-Reel®  : MAX13432EESD+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.993 - Immediate
  • Unit Price: Digi-Reel®

MAX13432EESD+

Datasheet
Digi-Key Part Number MAX13432EESD+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX13432EESD+
Copy  
Description IC TRANSCEIVER FULL 1/1 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 14-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 15mV
Data Rate 500kbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MAX13432
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CB3LV-3C-7M372800

XTAL OSC XO 7.3728MHZ HCMOS TTL

CTS-Frequency Controls

1,31000 € Details

SRBC-16A2A0G

DC DC CONVERTER 0.75-5V 80W

Bel Fuse Inc.

14,04000 € Details

0469008.WR

FUSE BOARD MOUNT 8A 24VDC 1206

Littelfuse Inc.

0,76000 € Details

CX3225GB25000D0HEQCC

CRYSTAL 25.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

0,67000 € Details

MAX13432EESD+T

IC TRANSCEIVER FULL 1/1 14SO

Maxim Integrated

3,19000 € Details
Additional Resources
Standard Package 50