MAX132CNG+ 18 Bit Analog to Digital Converter 1 Input 1 Multi-Slope 24-PDIP
Price & Procurement
368 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 24,50000 €24,50
10 22,59400 €225,94
25 21,57800 €539,45
100 19,29350 €1.929,35
250 19,03960 €4.759,90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€24,50000

Excludes VAT

€29,15500

Includes VAT

MAX132CNG+

Datasheet
Digi-Key Part Number MAX132CNG+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX132CNG+
Copy  
Description IC ADC 18BIT MULTI-SLOPE 24DIP
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

18 Bit Analog to Digital Converter 1 Input 1 Multi-Slope 24-PDIP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Number of Bits 18
Sampling Rate (Per Second) 100
Number of Inputs 1
Input Type Pseudo-Differential
Data Interface SPI
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Multi-Slope
Reference Type External
Voltage - Supply, Analog ±5V
Voltage - Supply, Digital ±5V
Features PGA
Operating Temperature 0°C ~ 70°C
Package / Case 24-DIP (0.300", 7.62mm)
Supplier Device Package 24-PDIP
Mounting Type Through Hole
Base Part Number MAX132
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 15