DS87C520-QCL+ 8051 87C Microcontroller IC 8-Bit 33MHz 16KB (16K x 8) OTP 44-PLCC (16.59x16.59)
Price & Procurement
447 In Stock
Can ship immediately Factory Stock : 7.308
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 32,01000 €32,01
10 29,86300 €298,63
25 28,61160 €715,29
100 26,82330 €2.682,33

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€32,01000

Excludes VAT

€38,09190

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : DS87C520-QCL+T&R-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

DS87C520-QCL+

Datasheet
Digi-Key Part Number DS87C520-QCL+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number DS87C520-QCL+
Copy  
Description IC MCU 8BIT 16KB OTP 44PLCC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8051 87C Microcontroller IC 8-Bit 33MHz 16KB (16K x 8) OTP 44-PLCC (16.59x16.59)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series 87C
Packaging Tube 
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 33MHz
Connectivity EBI/EMI, SIO, UART/USART
Peripherals Power-Fail Reset, WDT
Number of I/O 32
Program Memory Size 16KB (16K x 8)
Program Memory Type OTP
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V
Data Converters -
Oscillator Type External
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.59x16.59)
Base Part Number DS87C520
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 28