EUR | USD

DS1982-F5+ Memory Card EPROM 128B
Price & Procurement
1.700 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,21000 €3,21
10 2,90900 €29,09
25 2,84600 €71,15
50 2,83060 €141,53
100 2,53790 €253,79
250 2,52868 €632,17
500 2,43630 €1.218,15
1.000 2,31617 €2.316,17

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€3,21000

Excludes VAT

€3,81990

Includes VAT

DS1982-F5+

Datasheet
Digi-Key Part Number DS1982-F5+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number DS1982-F5+
Copy  
Description IBUTTON 1KBIT ADD-ONLY F5
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Memory Card EPROM 128B

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series iButton®
Packaging Tube 
Part Status Active
Applications User/Product Authentication
Memory Type EPROM
Memory Size 128B
Operating Temperature -40°C ~ 85°C
Base Part Number DS1982
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DS9490B#

IC IBTN HOLDER USB SGL F5 W/CAP

Maxim Integrated

27,12000 € Details
Additional Resources
Standard Package 100
Other Names DS1982F5