EUR | USD

DS1977-F5# Memory Card EEPROM 32kB
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 10,93000 €10,93
10 10,11400 €101,14
25 9,97640 €249,41
50 9,85140 €492,57
100 9,42710 €942,71

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€10,93000

Excludes VAT

€13,00670

Includes VAT

DS1977-F5#

Datasheet
Digi-Key Part Number DS1977-F5#-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number DS1977-F5#
Copy  
Description IBUTTON EEPROM 32KBIT F5
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Memory Card EEPROM 32kB

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series iButton®
Packaging Bag 
Part Status Active
Applications Password Protected Data
Memory Type EEPROM
Memory Size 32kB
Operating Temperature -40°C ~ 85°C
Base Part Number DS1977
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DS9093A+

IBUTTON KEY RING MOUNT BLACK

Maxim Integrated

1,13000 € Details

DS1996L-F5+

IBUTTON MEMORY 64KBIT F5

Maxim Integrated

11,29000 € Details

DS9092T#

IBTN PROBE W/TACTILE FEEDBACK

Maxim Integrated

23,72000 € Details

L829-1J1T-43

CONN JACK 1PORT 1000 BASE-T PCB

Bel Fuse Inc.

5,00000 € Details

A3AAH-1006G

IDC CABLE - ASC10H/AE10G/ASC10H

TE Connectivity AMP Connectors

2,06000 € Details

LB15SKW01-5C-JC

SWITCH PUSHBUTTON SPDT 3A 125V

NKK Switches

11,93000 € Details
Additional Resources
Standard Package 100
Other Names DS1977F5