DS1921G-F5# Memory Card NVSRAM (Non-Volatile SRAM) 512B, 2KB
Price & Procurement
769 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 28,00000 €28,00
10 26,32500 €263,25
25 25,41120 €635,28
50 24,60780 €1.230,39
100 23,63100 €2.363,10

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€28,00000

Excludes VAT

€33,32000

Includes VAT

DS1921G-F5#

Datasheet
Digi-Key Part Number DS1921G-F5#-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number DS1921G-F5#
Copy  
Description IBUTTON THERMOCHRON F5
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Memory Card NVSRAM (Non-Volatile SRAM) 512B, 2KB

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series iButton®
Packaging Tube 
Part Status Active
Applications Temperature Logging
Memory Type NVSRAM (Non-Volatile SRAM)
Memory Size 512B, 2KB
Operating Temperature -40°C ~ 85°C
Base Part Number DS1921
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DS1921K#

KIT IBUTTON THERMOCHRON

Maxim Integrated

€100,27000 Details

DS1922L-F5#

IBUTTON TEMP LOGGER

Maxim Integrated

€62,44000 Details

DS1402D-DR8+

CABLE 8' BLUE DOT TO RJ11

Maxim Integrated

€24,82000 Details

DS9490R#

IC BRIDGE USB TO 1-WIRE RJ11

Maxim Integrated

€29,47000 Details

DS9093A+

IBUTTON KEY RING MOUNT BLACK

Maxim Integrated

€1,19000 Details

DS1923-F5#

IBUTTON TEMP/HUMIDITY LOGGER F5

Maxim Integrated

€109,55000 Details
Additional Resources
Standard Package 1
Other Names DS1921GF5