DS1411-S09# 2 Position Card Connector iButton Free Hanging (In-Line)
Price & Procurement
266 In Stock
Can ship immediately Factory Stock : 768
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 45,88000 €45,88
10 42,54900 €425,49
25 41,02960 €1.025,74
50 40,00760 €2.000,38
100 39,30020 €3.930,02

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€45,88000

Excludes VAT

€54,59720

Includes VAT

DS1411-S09#

Datasheet
Digi-Key Part Number DS1411-S09#-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number DS1411-S09#
Copy  
Description CONN IBUTTON CARD PUSH-PULL
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

2 Position Card Connector iButton Free Hanging (In-Line)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series iButton®
Packaging Bulk 
Part Status Active
Card Type iButton
Number of Positions 2
Connector Type Retainer, Serial Port
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Free Hanging (In-Line)
Features -
Height Above Board -
Mounting Feature DB9 Adapter
Contact Finish -
Contact Finish Thickness -
Base Part Number DS1411
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names DS1411S09