EUR | USD
Favorite

IS31FL3236A-QFLS2-TR LED Driver IC 36 Output Linear I²C Dimming 38mA 44-QFN (5x5)
Price & Procurement
6.732 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,69000 1,69 €
10 1,51700 15,17 €
25 1,43040 35,76 €
100 1,14430 114,43 €
250 1,00132 250,33 €
500 0,97268 486,34 €
1.000 0,77242 772,42 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 706-1589-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,74382 €
  • Cut Tape (CT)  : 706-1589-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.732 - Immediate
  • Unit Price: 1,69000 €

IS31FL3236A-QFLS2-TR

Datasheet
Digi-Key Part Number 706-1589-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IS31FL3236A-QFLS2-TR
Copy  
Description IC LED DRVR LINEAR 36CH 44QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 36 Output Linear I²C Dimming 38mA 44-QFN (5x5)

Copy  
Documents & Media
Datasheets IS31FL3236A
EDA / CAD Models IS31FL3236A-QFLS2-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Lumissil Microsystems
Series -
Packaging Digi-Reel® 
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 36
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 38mA
Frequency -
Dimming I²C
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-PowerWFQFN
Supplier Device Package 44-QFN (5x5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IS31FL3235A-QFLS2-TR

IC LED DRVR LINEAR 28CH 36QFN

Lumissil Microsystems

1,55000 € Details

IS31FL3741-QFLS4-TR

IC LED DVR 39X9 DOT MATRIX 60QFN

ISSI, Integrated Silicon Solution Inc

3,25000 € Details

155124M173200

LED RGB CLEAR 1204 SMD R/A

Würth Elektronik

0,45000 € Details

0734120110

CONN UMC RCPT STR 50 OHM SMD

Molex

0,70000 € Details

APTF1616SEEZGQBDC

LED RGB CLEAR 4SMD

Kingbright

1,06000 € Details

KSR251GLFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

0,45000 € Details
Additional Resources
Standard Package 1
Other Names 706-1589-6