EUR | USD
Favorite

MP-3014-1100-50-80 LED Lighting - White, Cool 5000K 2.85V 60mA 110° 1206 (3014 Metric)
Price & Procurement
74.614 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 €0,20
10 0,10600 €1,06
100 0,04920 €4,92
500 0,04546 €22,73
1.000 0,03561 €35,61
2.000 0,03485 €69,70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,20000

Excludes VAT

€0,23800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1214-1447-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 70.000 - Immediate
  • Unit Price: 0,03030 €
  • Cut Tape (CT)  : 1214-1447-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 74.614 - Immediate
  • Unit Price: 0,20000 €

MP-3014-1100-50-80

Datasheet
Digi-Key Part Number 1214-1447-6-ND
Copy  
Manufacturer

Luminus Devices Inc.

Copy  
Manufacturer Part Number MP-3014-1100-50-80
Copy  
Description LED COOL WHITE 5000K 80CRI
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting - White, Cool 5000K 2.85V 60mA 110° 1206 (3014 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets MP-3014-1100
Design Resources Development Tool Selector
HTML Datasheet MP-3014-1100
Product Attributes
Type Description Select All
Categories
Manufacturer Luminus Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 32lm (Typ)
Current - Test 60mA
Voltage - Forward (Vf) (Typ) 2.85V
Lumens/Watt @ Current - Test 187 lm/W
CRI (Color Rendering Index) 80
Current - Max 150mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 1206 (3014 Metric)
Supplier Device Package 3014
Size / Dimension 0.118" L x 0.055" W (3.00mm x 1.40mm)
Height - Seated (Max) 0.020" (0.52mm)
Thermal Resistance of Package 12°C/W
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SPMWHT541ML5XAR0S6

LED LM561C COOL WHITE 5000K SMD

Samsung Semiconductor, Inc.

0,30000 € Details

MP-3014-1100-40-80

LED NEUTRAL WHT 4000K 80CRI

Luminus Devices Inc.

0,20000 € Details

CMM-4030D-261-I2S-TR

MICROPHONE, 4MM X 3MM X1.25MM DE

CUI Devices

2,13000 € Details

MCP73831T-2ACI/OT

IC BATT CNTL LI-ION 1CEL SOT23-5

Microchip Technology

0,49000 € Details

XHGAWT-00-0000-00000HXE1

LED XLAMP COOL WHITE 6500K 2SMD

Cree Inc.

0,28000 € Details

JB5630AWT-P-H40GA0000-NZ000001

LED WHITE 4000K JB5630 3V

Cree Inc.

0,08000 € Details
Additional Resources
Standard Package 1
Other Names 1214-1447-6