EUR | USD
Favorite

MP-3014-1100-50-70 LED Lighting - White, Cool 5000K 2.85V 60mA 110° 1206 (3014 Metric)
Price & Procurement
675.693 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 €0,20
10 0,10700 €1,07
100 0,04950 €4,95
500 0,04566 €22,83
1.000 0,03576 €35,76
2.000 0,03501 €70,01

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,20000

Excludes VAT

€0,23800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1214-1574-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 675.000 - Immediate
  • Unit Price: 0,03044 €
  • Digi-Reel®  : 1214-1574-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 675.693 - Immediate
  • Unit Price: Digi-Reel®

MP-3014-1100-50-70

Datasheet
Digi-Key Part Number 1214-1574-1-ND
Copy  
Manufacturer

Luminus Devices Inc.

Copy  
Manufacturer Part Number MP-3014-1100-50-70
Copy  
Description LED COOL WHITE 5000K 70CRI
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting - White, Cool 5000K 2.85V 60mA 110° 1206 (3014 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets MP-3014-1100
Design Resources Development Tool Selector
HTML Datasheet MP-3014-1100
Product Attributes
Type Description Select All
Categories
Manufacturer Luminus Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 34lm (Typ)
Current - Test 60mA
Voltage - Forward (Vf) (Typ) 2.85V
Lumens/Watt @ Current - Test 199 lm/W
CRI (Color Rendering Index) 70
Current - Max 150mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 1206 (3014 Metric)
Supplier Device Package 3014
Size / Dimension 0.118" L x 0.055" W (3.00mm x 1.40mm)
Height - Seated (Max) 0.020" (0.52mm)
Thermal Resistance of Package 12°C/W
Base Part Number MP-3014
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MP-3014-1100-30-80

LED WARM WHITE 3000K 80CRI

Luminus Devices Inc.

0,20000 € Details

MP-3014-1100-50-80

LED COOL WHITE 5000K 80CRI

Luminus Devices Inc.

0,20000 € Details

C512A-WNN-CZ0B0151

LED COOL WHITE CLR 5MM RND T/H

Cree Inc.

0,18000 € Details

MP-3014-1100-65-80

LED COOL WHITE 6500K 80CRI

Luminus Devices Inc.

0,02435 € Details

0ZCG0030FF2C

PTC RESET FUSE 30V 300MA 1812

Bel Fuse Inc.

0,10000 € Details

SML-D12U1WT86

LED RED DIFFUSED 1608 SMD

Rohm Semiconductor

0,17000 € Details
Additional Resources
Standard Package 1
Other Names 1214-1574-1