EUR | USD
Favorite

SSL-LXA228SUGCTR31 Green LED Indication - Discrete 2.2V 2-SMD, Z-Bend
Price & Procurement
31.006 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41 €
10 0,24900 2,49 €
100 0,14310 14,31 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,41000 €

Excludes VAT

0,48790 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 67-2196-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,11201 €
  • Cut Tape (CT)  : 67-2196-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.006 - Immediate
  • Unit Price: 0,41000 €

SSL-LXA228SUGCTR31

Datasheet
Digi-Key Part Number 67-2196-6-ND
Copy  
Manufacturer

Lumex Opto/Components Inc.

Copy  
Manufacturer Part Number SSL-LXA228SUGCTR31
Copy  
Description LED GREEN CLEAR AXIAL SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Green LED Indication - Discrete 2.2V 2-SMD, Z-Bend

Copy  
Customer Reference
Documents & Media
Datasheets SSL-LXA228SUGCTR31
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Environmental Information Lumex RoHS3 Cert
HTML Datasheet SSL-LXA228SUGCTR31
Product Attributes
Type Description Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 200mcd
Lens Style Round with Domed Top
Lens Size 1.90mm Dia
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 25°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant -
Wavelength - Peak 574nm
Features -
Package / Case 2-SMD, Z-Bend
Supplier Device Package Axial
Size / Dimension 2.50mm L x 2.00mm W
Height (Max) 2.90mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

SSL-LXA228SRC-TR31

LED RED CLEAR AXIAL SMD

Lumex Opto/Components Inc.

0,51000 € Details

SSL-LXA228YC-TR31

LED YELLOW CLEAR AXIAL SMD

Lumex Opto/Components Inc.

0,51000 € Details

SSL-LXA228SIC-TR31

LED RED CLEAR AXIAL SMD

Lumex Opto/Components Inc.

0,36000 € Details

95-21SUBC/S400-A4/TR10

LED BLUE CLEAR Z-BEND SMD

Everlight Electronics Co Ltd

0,38000 € Details

AM2520QBC/D09

LED BLUE CLEAR SMD

Kingbright

0,45000 € Details

VLDY1235R

LED YELLOW CLEAR 2SMD

Vishay Semiconductor Opto Division

0,38000 € Details
Additional Resources
Standard Package 1
Other Names 67-2196-6