Add To Favorites
V18MLE0805H 25V Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44 €
10 0,37100 3,71 €
25 0,32480 8,12 €
100 0,27820 27,82 €
250 0,24108 60,27 €
500 0,20400 102,00 €
1.000 0,15765 157,65 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F2189CT-ND
Copy   F2189CT-ND
Quantity Available 5.989
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V18MLE0805H

Copy   V18MLE0805H
Description VARISTOR 25V 0805
Copy   VARISTOR 25V 0805
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25V Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)

Copy   25V  Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Documents & Media
Datasheets MLE Series
Product Training Modules Metal Oxide Varistors
Catalog Page 2271 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series MLE
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum DC Volts 18V
Varistor Voltage (Min) 22V
Varistor Voltage (Typ) 25V
Varistor Voltage (Max) 28V
Energy -
Number of Circuits 1
Capacitance @ Frequency 500pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • PJ-003B - CUI Inc. | CP-003B-ND DigiKey Electronics
  • PJ-003B
  • CUI Inc.
  • CONN POWER JACK 2.5MM ID SOLDER
  • Unit Price 0,67000 €
  • CP-003B-ND
  • B130LAW-7-F - Diodes Incorporated | B130LAW-FDICT-ND DigiKey Electronics
  • B130LAW-7-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 30V 1A SOD123
  • Unit Price 0,34000 €
  • B130LAW-FDICT-ND
  • 5747238-4 - TE Connectivity AMP Connectors | A32074-ND DigiKey Electronics
  • 5747238-4
  • TE Connectivity AMP Connectors
  • CONN D-SUB PLUG 25POS R/A SOLDER
  • Unit Price 5,45000 €
  • A32074-ND
  • OP4177ARUZ - Analog Devices Inc. | OP4177ARUZ-ND DigiKey Electronics
  • OP4177ARUZ
  • Analog Devices Inc.
  • IC OPAMP GP 1.3MHZ 14TSSOP
  • Unit Price 8,29000 €
  • OP4177ARUZ-ND
  • LT3471EDD#PBF - Linear Technology/Analog Devices | LT3471EDD#PBF-ND DigiKey Electronics
  • LT3471EDD#PBF
  • Linear Technology/Analog Devices
  • IC REG MULT CONFIG INV ADJ 10DFN
  • Unit Price 4,99000 €
  • LT3471EDD#PBF-ND
Additional Resources
Standard Package ? 1
Other Names F2189CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2189TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,13954 €
  • Digi-Reel® ? : F2189DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.989 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : V18MLE0805T-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,12154 €
  • Bulk ? : V18MLE0805A-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,13954 €

20:49:54 1.18.2019