EUR | USD
Favorite

Price & Procurement
2.574 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33 €
10 0,28000 2,80 €
100 0,19460 19,46 €
500 0,15194 75,97 €
1.000 0,12349 123,49 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,33000 €

Excludes VAT

0,39270 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F7525TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,11040 €
  • Cut Tape (CT)  : F7525CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.574 - Immediate
  • Unit Price: 0,33000 €

TPSMF4L24A

Datasheet
Digi-Key Part Number F7525DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number TPSMF4L24A
Copy  
Description TVS DIODE 24V 38.9V SOD123FL
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SOD-123FL

Copy  
Customer Reference
Documents & Media
Datasheets TPSMF4L Series Datasheet
Environmental Information RoHS 3 Cert TPSMF4L24A
Featured Product Littlefuse TVS Diodes
TPSMF4L Series TVS Diodes
HTML Datasheet TPSMF4L Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101, TPSMF4L
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 26.7V
Voltage - Clamping (Max) @ Ipp 38.9V
Current - Peak Pulse (10/1000µs) 10.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123FL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SMF4L24A

TVS DIODE 24V 38.9V SOD123FL

Littelfuse Inc.

0,36000 € Details

SMF4L24CA

TVS DIODE SMF4L 24V BI 400W

Littelfuse Inc.

0,36000 € Details

SMF24A

TVS DIODE 24V 38.9V SOD123F

Littelfuse Inc.

0,39000 € Details

PMPB215ENEAX

MOSFET N-CH 80V 1.9A DFN2020MD-6

Nexperia USA Inc.

0,37000 € Details
Additional Resources
Standard Package 1
Other Names F7525DKR