EUR | USD
Favorite

Price & Procurement
19.159 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29 €
10 0,23400 2,34 €
100 0,13430 13,43 €
500 0,12434 62,17 €
1.000 0,08455 84,55 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,29000 €

Excludes VAT

0,34510 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : F10154TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,08107 €
  • Digi-Reel®  : F10154DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.159 - Immediate
  • Unit Price: Digi-Reel®

SP1103C-01UTG

Datasheet
Digi-Key Part Number F10154CT-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SP1103C-01UTG
Copy  
Description TVS DIODE 3.3V 9V 2DFN
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

9V (Typ) Clamp 80A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1)

Copy  
Customer Reference
Documents & Media
Datasheets SP1103C Series
Environmental Information RoHS 3 Cert SP1103C-01UTG
Featured Product TVS Diode SPA® Array for I/O ESD Protection – SP1103C Series
HTML Datasheet SP1103C Series
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101, SP1103C, SPA®
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 3.4V
Voltage - Clamping (Max) @ Ipp 9V (Typ)
Current - Peak Pulse (10/1000µs) 80A (8/20µs)
Power - Peak Pulse 720W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 130pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 0603 (1610 Metric)
Supplier Device Package 2-DFN (1.6x1)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

0ZCG0050FF2C

PTC RESET FUSE 16V 500MA 1812

Bel Fuse Inc.

0,14000 € Details

MMZ2012Y152BT000

FERRITE BEAD 1.5 KOHM 0805 1LN

TDK Corporation

0,08000 € Details

M24C04-WMN6TP

IC EEPROM 4KBIT I2C 400KHZ 8SO

STMicroelectronics

0,09000 € Details

BLM18PG181SN1D

FERRITE BEAD 180 OHM 0603 1LN

Murata Electronics

0,08000 € Details

BLM15AX221SN1D

FERRITE BEAD 220 OHM 0402 1LN

Murata Electronics

0,08000 € Details

S1A-13-F

DIODE GEN PURP 50V 1A SMA

Diodes Incorporated

0,20000 € Details
Additional Resources
Standard Package 1
Other Names F10154CT