Price & Procurement
51.707 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 €0,49
10 0,39400 €3,94
100 0,26830 €26,83
500 0,20126 €100,63
1.000 0,15094 €150,94
2.000 0,13837 €276,74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,49000

Excludes VAT

€0,58310

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F3377TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: €0,12998
  • Cut Tape (CT)  : F3377CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 51.707 - Immediate
  • Unit Price: €0,49000

SP1003-01DTG

Datasheet
Digi-Key Part Number F3377DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SP1003-01DTG
Copy  
Description TVS DIODE 5VWM 12VC SOD723
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

12V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-723

Copy  
Customer Reference
Documents & Media
Datasheets SP1003 Series
Product Training Modules TVS Diode Arrays - ESD Suppressors for I/O Interfaces
Featured Product SP1000 Series Silicon Protection Arrays
HTML Datasheet SP1003 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SP1003, SPA®
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 12V (Typ)
Current - Peak Pulse (10/1000µs) 7A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-723
Supplier Device Package SOD-723
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

629105150521

CONN RCPT USB2.0 MICRO B SMD R/A

Würth Elektronik

€1,84000 Details

BLM18AG601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

€0,09000 Details

SZESD8351XV2T1G

TVS DIODE 3.3VWM 11.2VC SOD523

onsemi

€0,36000 Details

ESD5Z3.3T1G

TVS DIODE 3.3VWM 14.1VC SOD523

onsemi

€0,22000 Details

ESD5Z5.0T1G

TVS DIODE 5VWM 18.6VC SOD523

onsemi

€0,22000 Details

SP1003-01ETG

TVS DIODE 5VWM 12VC SOD882

Littelfuse Inc.

€0,40000 Details
Additional Resources
Standard Package 1
Other Names F3377DKR