EUR | USD
Favorite

Price & Procurement
24.231 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 €0,78
10 0,69500 €6,95
100 0,54160 €54,16
500 0,44740 €223,70
1.000 0,35320 €353,20

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,78000

Excludes VAT

€0,92820

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMDJ36ATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,32965 €
  • Cut Tape (CT)  : SMDJ36ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.231 - Immediate
  • Unit Price: 0,78000 €
  • Tape & Reel (TR)  : SMDJ36A-T7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,44740 €
  • Cut Tape (CT)  : SMDJ36A-T7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,69000 €
  • Digi-Reel®  : SMDJ36A-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

SMDJ36A

Datasheet
Digi-Key Part Number SMDJ36ADKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMDJ36A
Copy  
Description TVS DIODE 36V 58.1V DO214AB
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 36V
Voltage - Breakdown (Min) 40V
Voltage - Clamping (Max) @ Ipp 58.1V
Current - Peak Pulse (10/1000µs) 51.6A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879338

KIT TVS DIODE 3000W UNI-DIR SMC

Littelfuse Inc.

54,70000 € Details
You May Also Be Interested In

SMDJ30A

TVS DIODE 30V 48.4V DO214AB

Littelfuse Inc.

0,78000 € Details

SMDJ33CA

TVS DIODE 33V 53.3V DO214AB

Littelfuse Inc.

0,96000 € Details

SQM120P06-07L_GE3

MOSFET P-CH 60V 120A TO263

Vishay Siliconix

2,86000 € Details

IPB048N15N5LFATMA1

MOSFET N-CH 150V 120A D2PAK

Infineon Technologies

7,08000 € Details

LTC4421HG#PBF

HP PRIORTIZED POWERPATH CONTROLL

Analog Devices Inc.

9,47000 € Details

6-103635-4

CONN HEADER R/A 15POS 2.54MM

TE Connectivity AMP Connectors

2,15000 € Details
Additional Resources
Standard Package 1
Other Names SMDJ36ADKR