EUR | USD

Price & Procurement
20.022 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 €0,79
10 0,70400 €7,04
100 0,54850 €54,85
500 0,45308 €226,54
1.000 0,35769 €357,69

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,79000

Excludes VAT

€0,94010

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMDJ30ATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,33384 €
  • Cut Tape (CT)  : SMDJ30ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.022 - Immediate
  • Unit Price: 0,79000 €
  • Tape & Reel (TR)  : F7592TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,45308 €
  • Cut Tape (CT)  : F7592CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,79000 €
  • Digi-Reel®  : F7592DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

SMDJ30A

Datasheet
Digi-Key Part Number SMDJ30ADKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMDJ30A
Copy  
Description TVS DIODE 30VWM 48.4VC DO214AB
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Documents & Media
Datasheets SMDJ Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert SMDJ30A
Featured Product Littelfuse and Digi-Key offer kits for popular TVS SMD diodes
HTML Datasheet SMDJ Series Datasheet
EDA / CAD Models SMDJ30A by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30V
Voltage - Breakdown (Min) 33.3V
Voltage - Clamping (Max) @ Ipp 48.4V
Current - Peak Pulse (10/1000µs) 62A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879338

KIT TVS DIODE 3000W UNI-DIR SMC

Littelfuse Inc.

55,39000 € Details
You May Also Be Interested In

SMDJ36A

TVS DIODE 36VWM 58.1VC DO214AB

Littelfuse Inc.

0,79000 € Details

0430450400

CONN HEADER R/A 4POS 3MM

Molex

1,18000 € Details

MSS1P6-M3/89A

DIODE SCHOTTKY 60V 1A MICROSMP

Vishay General Semiconductor - Diodes Division

0,24000 € Details

SMAJ30A

TVS DIODE 30VWM 48.4VC DO214AC

Littelfuse Inc.

0,32000 € Details

5.0SMDJ36A

TVS DIODE 36VWM 58.1VC DO214AB

Littelfuse Inc.

1,47000 € Details
Additional Resources
Standard Package 1
Other Names SMDJ30ADKR