EUR | USD
Favorite

Price & Procurement
5.293 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,45000 €1,45
10 1,20400 €12,04
100 0,95780 €95,78
500 0,81048 €405,24
1.000 0,68769 €687,69

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,45000

Excludes VAT

€1,72550

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : F10927TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 5.293 - Immediate
  • Unit Price: 0,65330 €
  • Digi-Reel®  : F10927DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.293 - Immediate
  • Unit Price: Digi-Reel®

SMDJ220CA

Datasheet
Digi-Key Part Number F10927CT-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMDJ220CA
Copy  
Description TVS DIODE 220V 356V DO214AB
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

356V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Documents & Media
Datasheets SMDJ Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
HTML Datasheet SMDJ Series Datasheet
EDA / CAD Models SMDJ220CA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMDJ
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 220V
Voltage - Breakdown (Min) 242V
Voltage - Clamping (Max) @ Ipp 356V
Current - Peak Pulse (10/1000µs) 8.4A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names F10927CT