EUR | USD
Favorite

Price & Procurement
19 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55 €
10 0,47700 4,77 €
25 0,44520 11,13 €
100 0,33060 33,06 €
250 0,31404 78,51 €
500 0,25812 129,06 €
1.000 0,20979 209,79 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMCJ75CALFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,19708 €
  • Cut Tape (CT)  : SMCJ75CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19 - Immediate
  • Unit Price: 0,55000 €

SMCJ75CA

Datasheet
Digi-Key Part Number SMCJ75CALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMCJ75CA
Copy  
Description TVS DIODE 75V 121V DO214AB
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Documents & Media
Datasheets SMCJ Series
SMCJ Body Marking
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert SMCJ75CA
Featured Product Littelfuse and Digi-Key offer kits for popular TVS SMD diodes
HTML Datasheet SMCJ Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMCJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 75V
Voltage - Breakdown (Min) 83.3V
Voltage - Clamping (Max) @ Ipp 121V
Current - Peak Pulse (10/1000µs) 12.4A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879275

KIT TVS DIODE 1500W BI-DIR SMC

Littelfuse Inc.

68,89000 € Details
You May Also Be Interested In

SMCJ75CA

TVS DIODE 75V 121V SMC

Bourns Inc.

0,54000 € Details
Additional Resources
Standard Package 1
Other Names SMCJ75CALFDKR