Price & Procurement
548 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 €0,53
10 0,46400 €4,64
100 0,35520 €35,52
500 0,28084 €140,42
1.000 0,22467 €224,67

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,53000

Excludes VAT

€0,63070

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMCJ64ALFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: €0,20360
  • Cut Tape (CT)  : SMCJ64ALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 548 - Immediate
  • Unit Price: €0,53000

SMCJ64A

Datasheet
Digi-Key Part Number SMCJ64ALFDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMCJ64A
Copy  
Description TVS DIODE 64VWM 103VC DO214AB
Copy  
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Documents & Media
Datasheets SMCJ Series
SMCJ Body Marking
Building, Home Automation Appl Guide
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert SMCJ64A
HTML Datasheet SMCJ Body Marking
EDA / CAD Models SMCJ64A by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMCJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 64V
Voltage - Breakdown (Min) 71.1V
Voltage - Clamping (Max) @ Ipp 103V
Current - Peak Pulse (10/1000µs) 14.6A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

CDV16FF101JO3F

CAP MICA 100PF 5% 1KV RADIAL

Cornell Dubilier Electronics (CDE)

€1,62000 Details
Additional Resources
Standard Package 1
Other Names SMCJ64ALFDKR