EUR | USD
Favorite

Price & Procurement
17.396 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 €0,72
10 0,65000 €6,50
100 0,50690 €50,69
500 0,41874 €209,37
1.000 0,33058 €330,58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,72000

Excludes VAT

€0,85680

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMCJ300ALFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,30854 €
  • Cut Tape (CT)  : SMCJ300ALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.396 - Immediate
  • Unit Price: 0,72000 €

SMCJ300A

Datasheet
Digi-Key Part Number SMCJ300ALFDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMCJ300A
Copy  
Description TVS DIODE 300V 486V DO214AB
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

486V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMCJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 300V
Voltage - Breakdown (Min) 335V
Voltage - Clamping (Max) @ Ipp 486V
Current - Peak Pulse (10/1000µs) 3.1A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SMCJ300A

TVS DIODE 300V 486V SMC

Bourns Inc.

0,78000 € Details

FMMT560TA

TRANS PNP 500V 0.15A SOT23-3

Diodes Incorporated

0,43000 € Details

MF72-060D5

ICL 60 OHM 20% 300MA 7MM

Cantherm

0,31000 € Details

SMCJ300CA

TVS DIODE 300V 486V DO214AB

Littelfuse Inc.

0,78000 € Details

1.5SMC350A

TVS DIODE 300V 482V DO214AB

Littelfuse Inc.

0,77000 € Details

ESDA17P50-1U1M

TVS DIODE 15V 26.5V 1610

STMicroelectronics

0,36000 € Details
Additional Resources
Standard Package 1
Other Names SMCJ300ALFDKR