EUR | USD
Favorite

Price & Procurement
5.856 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50 €
10 0,42700 4,27 €
25 0,39840 9,96 €
100 0,29590 29,59 €
250 0,28116 70,29 €
500 0,23108 115,54 €
1.000 0,18781 187,81 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMCJ12ALFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,17643 €
  • Cut Tape (CT)  : SMCJ12ALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.856 - Immediate
  • Unit Price: 0,50000 €

SMCJ12A

Datasheet
Digi-Key Part Number SMCJ12ALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMCJ12A
Copy  
Description TVS DIODE 12V 19.9V DO214AB
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Documents & Media
Datasheets SMCJ Series
SMCJ Body Marking
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert SMCJ12A
Featured Product Littelfuse and Digi-Key offer kits for popular TVS SMD diodes
HTML Datasheet SMCJ Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMCJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 19.9V
Current - Peak Pulse (10/1000µs) 75.4A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879315

KIT TVS DIODE 1500W UNI-DIR SMC

Littelfuse Inc.

62,29000 € Details
You May Also Be Interested In

SMCJ5.0A

TVS DIODE 5V 9.2V DO214AB

Littelfuse Inc.

0,50000 € Details

TPS56628DDAR

IC REG BUCK ADJUSTABLE 6A 8SOPWR

Texas Instruments

1,37000 € Details

2N7002K-T1-E3

MOSFET N-CH 60V 300MA SOT-23

Vishay Siliconix

0,20000 € Details

SMCJ12CA

TVS DIODE 12V 19.9V DO214AB

Littelfuse Inc.

0,56000 € Details

SMCJ24A

TVS DIODE 24V 38.9V DO214AB

Littelfuse Inc.

0,50000 € Details

74LVC1G11DW-7

IC GATE AND 1CH 3-INP SOT363

Diodes Incorporated

0,28000 € Details
Additional Resources
Standard Package 1
Other Names SMCJ12ALFDKR