EUR | USD
Favorite

SMBJ70A 113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
8.522 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32 €
10 0,25800 2,58 €
100 0,14790 14,79 €
500 0,13692 68,46 €
1.000 0,09311 93,11 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,32000 €

Excludes VAT

0,37120 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMBJ70ALFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,08927 €
  • Cut Tape (CT)  : SMBJ70ALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.522 - Immediate
  • Unit Price: 0,32000 €

SMBJ70A

Datasheet
Digi-Key Part Number SMBJ70ALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMBJ70A
Copy  
Description TVS DIODE 70V 113V DO214AA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMBJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 70V
Voltage - Breakdown (Min) 77.8V
Voltage - Clamping (Max) @ Ipp 113V
Current - Peak Pulse (10/1000µs) 5.3A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879374

KIT TVS DIODE 600W UNI-DIR SMB

Littelfuse Inc.

41,09000 € Details
Additional Resources
Standard Package 1
Other Names SMBJ70ALFDKR