EUR | USD
Favorite

SMBJ48A 77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
3.764 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37 €
10 0,25800 2,58 €
100 0,13000 13,00 €
500 0,11526 57,63 €
1.000 0,08968 89,68 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,37000 €

Excludes VAT

0,44030 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMBJ48ALFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,08027 €
  • Cut Tape (CT)  : SMBJ48ALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.764 - Immediate
  • Unit Price: 0,37000 €

SMBJ48A

Datasheet
Digi-Key Part Number SMBJ48ALFDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMBJ48A
Copy  
Description TVS DIODE 48V 77.4V DO214AA
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMBJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 48V
Voltage - Breakdown (Min) 53.3V
Voltage - Clamping (Max) @ Ipp 77.4V
Current - Peak Pulse (10/1000µs) 7.8A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879374

KIT TVS DIODE 600W UNI-DIR SMB

Littelfuse Inc.

39,63000 € Details
You May Also Be Interested In

SMBJ30A

TVS DIODE 30V 48.4V DO214AA

Littelfuse Inc.

0,37000 € Details

SMBJ6.0A

TVS DIODE 6V 10.3V DO214AA

Littelfuse Inc.

0,37000 € Details

SMAJ60A

TVS DIODE 60V 96.8V DO214AC

Littelfuse Inc.

0,33000 € Details

B1100LB-13-F

DIODE SCHOTTKY 100V 1A SMB

Diodes Incorporated

0,33000 € Details

SMBJ24A

TVS DIODE 24V 38.9V DO214AA

Littelfuse Inc.

0,33000 € Details

SMBJ48A

TVS DIODE 48V 77.4V DO214AA

Taiwan Semiconductor Corporation

0,36000 € Details
Additional Resources
Standard Package 1
Other Names SMBJ48ALFDKR