EUR | USD
Favorite

SMBJ43A 69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
9.311 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38 €
10 0,28400 2,84 €
100 0,13480 13,48 €
500 0,11948 59,74 €
1.000 0,09297 92,97 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,38000 €

Excludes VAT

0,44080 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMBJ43ALFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,08507 €
  • Cut Tape (CT)  : SMBJ43ALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.311 - Immediate
  • Unit Price: 0,38000 €

SMBJ43A

Datasheet
Digi-Key Part Number SMBJ43ALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMBJ43A
Copy  
Description TVS DIODE 43V 69.4V DO214AA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMBJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 43V
Voltage - Breakdown (Min) 47.8V
Voltage - Clamping (Max) @ Ipp 69.4V
Current - Peak Pulse (10/1000µs) 8.7A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Part Number Manufacturer Quantity Available Unit Price
SMBJ43A Littelfuse Inc. 3.000 - Immediate
0,09699 €
You May Also Be Interested In

TMC5130A-TA

IC MTR DRV BIPOLAR 5.5-46V 48QFP

Trinamic Motion Control GmbH

5,09000 € Details

SMAJ5.0CA

TVS DIODE 5V 9.2V DO214AC

Littelfuse Inc.

0,35000 € Details

BSS138

MOSFET N-CH 50V 220MA SOT-23

ON Semiconductor

0,22000 € Details
Additional Resources
Standard Package 1
Other Names SMBJ43ALFDKR