EUR | USD
Favorite

SMBJ43A 69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
3.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
3.000 0,08999 269,98 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,08999 €

Excludes VAT

0,10439 €

Includes VAT

SMBJ43A

Datasheet
Digi-Key Part Number 1294-SMBJ43A-CHP
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMBJ43A
Copy  
Description TVS DIODE 43V 69.4V DO214AA
Copy  
Detailed Description

69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMBJ
Packaging Tape & Reel (TR) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 43V
Voltage - Breakdown (Min) 47.8V
Voltage - Clamping (Max) @ Ipp 69.4V
Current - Peak Pulse (10/1000µs) 8.7A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Part Number Manufacturer Quantity Available Unit Price
SMBJ43A Littelfuse Inc. 12.000 - Immediate
0,07968 €
SMBJ43A Littelfuse Inc. 12.482 - Immediate
0,38000 €
SMBJ43A Littelfuse Inc. 12.482 - Immediate
Digi-Reel®
Additional Resources
Standard Package 3.000
Other Names 1294-SMBJ43A