EUR | USD
Favorite

SMBJ30CA 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
30.750 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35 €
10 0,27900 2,79 €
25 0,25560 6,39 €
100 0,19030 19,03 €
250 0,17248 43,12 €
500 0,14272 71,36 €
1.000 0,10704 107,04 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMBJ30CALFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,09547 €
  • Cut Tape (CT)  : SMBJ30CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.750 - Immediate
  • Unit Price: 0,35000 €

SMBJ30CA

Datasheet
Digi-Key Part Number SMBJ30CALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMBJ30CA
Copy  
Description TVS DIODE 30V 48.4V DO214AA
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMBJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30V
Voltage - Breakdown (Min) 33.3V
Voltage - Clamping (Max) @ Ipp 48.4V
Current - Peak Pulse (10/1000µs) 12.4A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879333

KIT TVS DIODE 600W BI-DIR SMB

Littelfuse Inc.

47,09000 € Details
You May Also Be Interested In

RC0603FR-0747KL

RES SMD 47K OHM 1% 1/10W 0603

Yageo

0,09000 € Details

7A-8.000MAAJ-T

CRYSTAL 8.0000MHZ 18PF SMD

TXC CORPORATION

0,64000 € Details

SMBJ30A

TVS DIODE 30V 48.4V DO214AA

Littelfuse Inc.

0,35000 € Details

SML-D12V8WT86

LED RED DIFFUSED 0603 SMD

Rohm Semiconductor

0,29000 € Details

NUP2105LT1G

TVS DIODE 24V 44V SOT23-3

ON Semiconductor

0,38000 € Details

PESD12VL1BA,115

TVS DIODE 12V 37V SOD323

Nexperia USA Inc.

0,43000 € Details
Additional Resources
Standard Package 1
Other Names SMBJ30CACCDKR
SMBJ30CACCDKR-ND
SMBJ30CALFDKR