EUR | USD
Favorite

SMBJ12CA 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
53.129 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38 €
10 0,25700 2,57 €
25 0,16320 4,08 €
100 0,15180 15,18 €
500 0,10274 51,37 €
1.000 0,07706 77,06 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,38000 €

Excludes VAT

0,44080 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMBJ12CALFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 51.000 - Immediate
  • Unit Price: 0,07939 €
  • Cut Tape (CT)  : SMBJ12CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 53.144 - Immediate
  • Unit Price: 0,38000 €

SMBJ12CA

Datasheet
Digi-Key Part Number SMBJ12CALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMBJ12CA
Copy  
Description TVS DIODE 12V 19.9V DO214AA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMBJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 19.9V
Current - Peak Pulse (10/1000µs) 30.2A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879333

KIT TVS DIODE 600W BI-DIR SMB

Littelfuse Inc.

42,06000 € Details
You May Also Be Interested In

SMBJ12CA

TVS DIODE 12V 19.9V SMB

Bourns Inc.

0,40000 € Details

SN74LVC244APWR

IC BUF NON-INVERT 3.6V 20TSSOP

Texas Instruments

0,35000 € Details

SN74AHC1G08DCKR

IC GATE AND 1CH 2-INP SC70-5

Texas Instruments

0,20000 € Details

TLV3502AQDCNRQ1

IC COMPARATOR R-R HS SOT23-8

Texas Instruments

3,98000 € Details

SMBJ5.0A

TVS DIODE 5V 9.2V DO214AA

Littelfuse Inc.

0,35000 € Details

MINISMDC050F-2

PTC RESET FUSE 24V 500MA 1812

Littelfuse Inc.

0,35000 € Details
Additional Resources
Standard Package 1
Other Names SMBJ12CACCDKR
SMBJ12CACCDKR-ND
SMBJ12CALFDKR