EUR | USD
Favorite

Price & Procurement
44.829 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29 €
10 0,21100 2,11 €
100 0,10640 10,64 €
500 0,09428 47,14 €
1.000 0,07338 73,38 €
2.000 0,06567 131,34 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,29000 €

Excludes VAT

0,34510 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ40ALFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,06420 €
  • Cut Tape (CT)  : SMAJ40ALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 44.829 - Immediate
  • Unit Price: 0,29000 €

SMAJ40A

Datasheet
Digi-Key Part Number SMAJ40ALFDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMAJ40A
Copy  
Description TVS DIODE 40V 64.5V DO214AC
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 40V
Voltage - Breakdown (Min) 44.4V
Voltage - Clamping (Max) @ Ipp 64.5V
Current - Peak Pulse (10/1000µs) 6.2A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879768

KIT TVS DIODE 400W UNI-DIR SMA

Littelfuse Inc.

38,49000 € Details
You May Also Be Interested In

DDZ9702S-7

DIODE ZENER 15V 200MW SOD323

Diodes Incorporated

0,38000 € Details

MMSZ5245BT1G

DIODE ZENER 15V 500MW SOD123

ON Semiconductor

0,17000 € Details

SN74LVC2G74MDCUTEP

IC FF D-TYPE SNGL 1BIT 8VSSOP

Texas Instruments

2,26000 € Details

SMAJ24A

TVS DIODE 24V 38.9V DO214AC

Littelfuse Inc.

0,38000 € Details

SN74LVC1G02MDCKREP

IC GATE NOR 1CH 2-INP SC70-5

Texas Instruments

1,29000 € Details

SMBJ40A

TVS DIODE 40V 64.5V DO214AA

Littelfuse Inc.

0,37000 € Details
Additional Resources
Standard Package 1
Other Names SMAJ40ALFDKR