EUR | USD
Favorite

Price & Procurement
7.346 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35 €
10 0,25800 2,58 €
100 0,12260 12,26 €
500 0,10860 54,30 €
1.000 0,08452 84,52 €
2.000 0,07734 154,67 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,35000 €

Excludes VAT

0,40600 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ33CALFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,07396 €
  • Cut Tape (CT)  : SMAJ33CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.346 - Immediate
  • Unit Price: 0,35000 €

SMAJ33CA

Datasheet
Digi-Key Part Number SMAJ33CALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMAJ33CA
Copy  
Description TVS DIODE 33V 53.3V DO214AC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 33V
Voltage - Breakdown (Min) 36.7V
Voltage - Clamping (Max) @ Ipp 53.3V
Current - Peak Pulse (10/1000µs) 7.5A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879626

KIT TVS DIODE 400W BI-DIR SMA

Littelfuse Inc.

42,01000 € Details
You May Also Be Interested In

0039281023

CONN HEADER VERT 2POS

Molex

0,46000 € Details

BLM21PG220SN1D

FERRITE BEAD 22 OHM 0805 1LN

Murata Electronics

0,10000 € Details

SMAJ18CA

TVS DIODE 18V 29.2V DO214AC

Littelfuse Inc.

0,35000 € Details

0039281043

CONN HEADER VERT 4POS 4.2MM

Molex

0,58000 € Details

SMAJ30CA

TVS DIODE 30V 48.4V DO214AC

Littelfuse Inc.

0,35000 € Details

2N7002-7-F

MOSFET N-CH 60V 115MA SOT23-3

Diodes Incorporated

0,15000 € Details
Additional Resources
Standard Package 1
Other Names SMAJ33CALFDKR