EUR | USD
Favorite

Price & Procurement
7.371 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29 €
10 0,21100 2,11 €
100 0,10640 10,64 €
500 0,09428 47,14 €
1.000 0,07338 73,38 €
2.000 0,06567 131,34 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,29000 €

Excludes VAT

0,34510 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ26ALFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,06420 €
  • Cut Tape (CT)  : SMAJ26ALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.371 - Immediate
  • Unit Price: 0,29000 €

SMAJ26A

Datasheet
Digi-Key Part Number SMAJ26ALFDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMAJ26A
Copy  
Description TVS DIODE 26V 42.1V DO214AC
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 26V
Voltage - Breakdown (Min) 28.9V
Voltage - Clamping (Max) @ Ipp 42.1V
Current - Peak Pulse (10/1000µs) 9.5A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879768

KIT TVS DIODE 400W UNI-DIR SMA

Littelfuse Inc.

38,49000 € Details
You May Also Be Interested In

SBRD10200TR

DIODE SCHOTTKY 200V 10A DPAK

SMC Diode Solutions

0,38000 € Details

SMAJ24A

TVS DIODE 24V 38.9V DO214AC

Littelfuse Inc.

0,38000 € Details

M20-9990245

CONN HEADER VERT 2POS 2.54MM

Harwin Inc.

0,12000 € Details

MM5Z3V6T1G

DIODE ZENER 3.6V 500MW SOD523

ON Semiconductor

0,17000 € Details

ZXMP4A16GTA

MOSFET P-CH 40V 4.6A SOT223

Diodes Incorporated

0,73000 € Details

CSD16327Q3

MOSFET N-CH 25V 60A 8VSON

Texas Instruments

0,86000 € Details
Additional Resources
Standard Package 1
Other Names SMAJ26ALFDKR