EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 €0,33
10 0,23500 €2,35
100 0,11820 €11,82
500 0,10476 €52,38
1.000 0,08153 €81,53
2.000 0,07297 €145,94

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,33000

Excludes VAT

€0,39270

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ20CALFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,07134 €
  • Cut Tape (CT)  : SMAJ20CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,33000 €

SMAJ20CA

Datasheet
Digi-Key Part Number SMAJ20CALFDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMAJ20CA
Copy  
Description TVS DIODE 20V 32.4V DO214AC
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 20V
Voltage - Breakdown (Min) 22.2V
Voltage - Clamping (Max) @ Ipp 32.4V
Current - Peak Pulse (10/1000µs) 12.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879626

KIT TVS DIODE 400W BI-DIR SMA

Littelfuse Inc.

40,37000 € Details
You May Also Be Interested In

SMAJ24CA

TVS DIODE 24V 38.9V DO214AC

Littelfuse Inc.

0,29000 € Details

BSS138

MOSFET N-CH 50V 220MA SOT23-3

ON Semiconductor

0,21000 € Details

SMAJ20CA

TVS DIODE 20V 32.4V SMA

Bourns Inc.

0,35000 € Details

MPZ2012S331AT000

FERRITE BEAD 330 OHM 0805 1LN

TDK Corporation

0,09000 € Details

IRLML6402TRPBF

MOSFET P-CH 20V 3.7A SOT23

Infineon Technologies

0,42000 € Details

BAT54SWT1G

DIODE ARRAY SCHOTTKY 30V SOT323

ON Semiconductor

0,17000 € Details
Additional Resources
Standard Package 1
Other Names SMAJ20CALFDKR