EUR | USD
Favorite

Price & Procurement
3.800 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 €0,36
10 0,26500 €2,65
100 0,16500 €16,50
500 0,11290 €56,45
1.000 0,08685 €86,85
2.000 0,07816 €156,32

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,36000

Excludes VAT

€0,42840

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ150ALFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,07382 €
  • Cut Tape (CT)  : SMAJ150ALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.800 - Immediate
  • Unit Price: 0,36000 €

SMAJ150A

Datasheet
Digi-Key Part Number SMAJ150ALFDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMAJ150A
Copy  
Description TVS DIODE 150V 243V DO214AC
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

243V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 150V
Voltage - Breakdown (Min) 167V
Voltage - Clamping (Max) @ Ipp 243V
Current - Peak Pulse (10/1000µs) 1.6A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SMAJ150A

TVS DIODE 150V 243V SMA

Bourns Inc.

0,39000 € Details
Additional Resources
Standard Package 1
Other Names SMAJ150ALFDKR