EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 €0,36
10 0,26500 €2,65
100 0,16500 €16,50
500 0,11290 €56,45
1.000 0,08685 €86,85
2.000 0,07816 €156,32

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,36000

Excludes VAT

€0,42840

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ11CALFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,07382 €
  • Cut Tape (CT)  : SMAJ11CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,36000 €

SMAJ11CA

Datasheet
Digi-Key Part Number SMAJ11CALFDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMAJ11CA
Copy  
Description TVS DIODE 11V 18.2V DO214AC
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 11V
Voltage - Breakdown (Min) 12.2V
Voltage - Clamping (Max) @ Ipp 18.2V
Current - Peak Pulse (10/1000µs) 22A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SMAJ11A

TVS DIODE 11V 18.2V DO214AC

Littelfuse Inc.

0,36000 € Details

SMAJ11CA-13-F

TVS DIODE 11V 18.2V SMA

Diodes Incorporated

0,37000 € Details

SMAJ11CA

TVS DIODE 11V 18.2V SMA

Bourns Inc.

0,37000 € Details

SMAJ13A

TVS DIODE 13V 21.5V DO214AC

Littelfuse Inc.

0,36000 € Details

SMAJ5.0CA

TVS DIODE 5V 9.2V DO214AC

Littelfuse Inc.

0,36000 € Details

SMAJ48CA

TVS DIODE 48V 77.4V DO214AC

Littelfuse Inc.

0,36000 € Details
Additional Resources
Standard Package 1
Other Names SMAJ11CALFDKR