EUR | USD
Favorite

Price & Procurement
12.992 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 €0,52
10 0,45500 €4,55
100 0,34900 €34,90
500 0,27584 €137,92
1.000 0,22067 €220,67

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,52000

Excludes VAT

€0,61880

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SACB12TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,19998 €
  • Cut Tape (CT)  : SACB12CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.992 - Immediate
  • Unit Price: 0,52000 €

SACB12

Datasheet
Digi-Key Part Number SACB12DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SACB12
Copy  
Description TVS DIODE 12V 19V SMB
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

19V Clamp 25A Ipp Tvs Diode Surface Mount SMB

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SACB
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 19V
Current - Peak Pulse (10/1000µs) 25A
Power - Peak Pulse 500W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

FDN360P

MOSFET P-CH 30V 2A SUPERSOT3

ON Semiconductor

0,32000 € Details

V12MLA0805LNT

VARISTOR 16.25V 40A 0805

Littelfuse Inc.

0,43000 € Details

SACB5.0

TVS DIODE 5V 10V SMB

Littelfuse Inc.

0,52000 € Details

0ZCG0200AF2B

PTC RESET FUSE 16V 2A 1812

Bel Fuse Inc.

0,18000 € Details
Additional Resources
Standard Package 1
Other Names SACB12-CDKR
SACB12-CDKR-ND
SACB12DKR