EUR | USD
Favorite

PESD0402-240 40V (Typ) Clamp Ipp Tvs Diode Surface Mount 0402
Price & Procurement
9.777 In Stock
Can ship immediately Factory Stock : 20.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34 €
10 0,27400 2,74 €
100 0,19520 19,52 €
500 0,14828 74,14 €
1.000 0,11707 117,07 €
2.000 0,11317 226,33 €
5.000 0,10926 546,31 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,34000 €

Excludes VAT

0,39440 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : PESD0402-240TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
    20.000 - Factory Stock 
  • Unit Price: 0,10536 €
  • Digi-Reel®  : PESD0402-240DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.067 - Immediate
    20.000 - Factory Stock 
  • Unit Price: Digi-Reel®

PESD0402-240

Datasheet
Digi-Key Part Number PESD0402-240CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PESD0402-240
Copy  
Description TVS DIODE 24V 40V 0402
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

40V (Typ) Clamp Ipp Tvs Diode Surface Mount 0402

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp 40V (Typ)
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection -
Applications Ethernet, HDMI
Capacitance @ Frequency 0.25pF @ 1MHz
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1989023

TERM BLOCK 9POS 45DEG 3.5MM PCB

Phoenix Contact

1,74000 € Details

DSS2540M-7B

TRANS NPN 40V 0.5A DFN1006-3

Diodes Incorporated

0,33000 € Details

APFA2507LQBDSEEZGKC

LED RGB CLEAR 4SMD R/A

Kingbright

0,89000 € Details

632712000011

CONN PLUG USB3.1 TYPEC 24POS SMD

Würth Elektronik

3,49000 € Details

LXES15AAA1-133

TVS DIODE 15V 1005

Murata Electronics

0,23000 € Details

EEF-SX0D471XE

CAP ALUM POLY 470UF 20% 2V SMD

Panasonic Electronic Components

1,53000 € Details
Additional Resources
Standard Package 1
Other Names PESD0402-240CT