Price & Procurement
17.153 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 €0,33
5 0,32000 €1,60
10 0,31100 €3,11
50 0,26200 €13,10
100 0,21750 €21,75
250 0,19772 €49,43
500 0,16808 €84,04
1.000 0,14830 €148,30

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,33000

Excludes VAT

€0,39270

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NANOSMDC075F-2TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: €0,13594
  • Cut Tape (CT)  : NANOSMDC075F-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.153 - Immediate
  • Unit Price: €0,33000

NANOSMDC075F-2

Datasheet
Digi-Key Part Number NANOSMDC075F-2DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number NANOSMDC075F-2
Copy  
Description PTC RESET FUSE 6V 750MA 1206
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 6V 750mA Ih Surface Mount 1206 (3216 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, nanoSMD
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 6V
Current - Max 100A
Current - Hold (Ih) (Max) 750mA
Current - Trip (It) 1,5A
Time to Trip 100ms
Resistance - Initial (Ri) (Min) 90 mOhms
Resistance - Post Trip (R1) (Max) 300 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.59mm)
Height - Seated (Max) -
Thickness (Max) 0.027" (0.68mm)
Lead Spacing -
Approval Agency CSA, TUV, UL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

NANOSMDC150F-2

PTC RESET FUSE 6V 1.5A 1206

Littelfuse Inc.

€0,39000 Details

ULN2803ADWR

TRANS 8NPN DARL 50V 0.5A 18SO

Texas Instruments

€1,09000 Details

S-80929CNMC-G8ZT2U

IC SUPERVISOR 1 CHANNEL SOT23-5

ABLIC U.S.A. Inc.

€0,70000 Details

RCLAMP0524P.TCT

TVS DIODE 5VWM 15VC SLP2510P8

Semtech Corporation

€1,02000 Details

PGB1010603NR

TVS DIODE 24VWM 150VC 0603

Littelfuse Inc.

€0,58000 Details

RCLAMP0542T.TCT

TVS DIODE 5VWM 15VC SLP1610P4T

Semtech Corporation

€0,74000 Details
Additional Resources
Standard Package 1
Other Names NANOSMDC075F-2DKR
NANOSMDC075FDKR
NANOSMDC075FDKR-ND
RF1301-000DKR-ND