EUR | USD

Price & Procurement
22.126 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 €0,39
5 0,37600 €1,88
10 0,36400 €3,64
50 0,30580 €15,29
100 0,25400 €25,40
250 0,23084 €57,71
500 0,19622 €98,11
1.000 0,17313 €173,13

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,39000

Excludes VAT

€0,46410

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NANOSMDC050F/13.2-2TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,15870 €

NANOSMDC050F/13.2-2

Datasheet
Digi-Key Part Number NANOSMDC050F/13.2-2DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number NANOSMDC050F/13.2-2
Copy  
Description PTC RESET FUSE 13.2V 500MA 1206
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 13.2V 500mA Ih Surface Mount 1206 (3216 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, nanoSMD
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 13.2V
Current - Max 100A
Current - Hold (Ih) (Max) 500mA
Current - Trip (It) 1,1A
Time to Trip 100ms
Resistance - Initial (Ri) (Min) 200 mOhms
Operating Temperature -
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.029" (0.74mm)
Lead Spacing -
Approval Agency CSA, TUV, UL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

FT2232HL-REEL

IC USB HS DUAL UART/FIFO 64-LQFP

FTDI, Future Technology Devices International Ltd

4,23000 € Details

SN74LVC1G14DCKR

IC INVERT SCHMITT 1CH 1IN SC70

Texas Instruments

0,27000 € Details

BLM21PG300SN1D

FERRITE BEAD 30 OHM 0805 1LN

Murata Electronics

0,10000 € Details

SN74LVC1G11DCKR

IC GATE AND 1CH 3-INP SC70-6

Texas Instruments

0,34000 € Details

EZA-EG2A50AX

VARISTOR 0402

Panasonic Electronic Components

0,36000 € Details

5-104071-2

CONN HEADER VERT 5POS 1.27MM

TE Connectivity AMP Connectors

1,21000 € Details
Additional Resources
Standard Package 1
Other Names NANOSMDC050F/13.2-2DKR
NANOSMDC050F/13.2DKR
NANOSMDC050F/13.2DKR-ND
RF1324-000DKR-ND