EUR | USD
Favorite

NANOSMDC025F-2 Polymeric PTC Resettable Fuse 16V 250mA Ih Surface Mount 1206 (3216 Metric), Concave
Price & Procurement
9.351 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39 €
5 0,38000 1,90 €
10 0,36800 3,68 €
50 0,30940 15,47 €
100 0,25690 25,69 €
250 0,23352 58,38 €
500 0,19848 99,24 €
1.000 0,17513 175,13 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,39000 €

Excludes VAT

0,45240 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : NANOSMDC025F-2TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,16053 €
  • Digi-Reel®  : NANOSMDC025F-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.351 - Immediate
  • Unit Price: Digi-Reel®

NANOSMDC025F-2

Datasheet
Digi-Key Part Number NANOSMDC025F-2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NANOSMDC025F-2
Copy  
Description PTC RESET FUSE 16V 250MA 1206
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 16V 250mA Ih Surface Mount 1206 (3216 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series nanoSMD
Packaging Cut Tape (CT) 
Part Status Active
Type Polymeric
Voltage - Max 16V
Current - Max 100A
Current - Hold (Ih) (Max) 250mA
Current - Trip (It) 580mA
Time to Trip 100ms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.59mm)
Height - Seated (Max) -
Thickness (Max) 0.032" (0.80mm)
Lead Spacing -
Approval Agency CSA, TUV, UL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

CL-SB-12B-01T

SWITCH SLIDE SPDT 200MA 12V

Nidec Copal Electronics

0,74000 € Details

TPS65133DPDR

IC REG AMOLED DISPL 2OUT 12WSON

Texas Instruments

2,10000 € Details

BK-916-TR

BATTERY RETAINER COIN 12MM SMD

MPD (Memory Protection Devices)

0,37000 € Details

TPS7A3001DGNT

IC REG LIN NEG ADJ 200MA 8MSOP

Texas Instruments

3,43000 € Details

ECLAMP2398P.TCT

FILTER LC(PI) 19NH/12PF ESD SMD

Semtech Corporation

1,37000 € Details

NVT2003DP,118

IC TRNSLTR BIDIRECTIONAL 10TSSOP

NXP USA Inc.

0,74000 € Details
Additional Resources
Standard Package 1
Other Names NANOSMDC025F-2CT