EUR | USD
Favorite

NANOSMDC010F-2 Polymeric PTC Resettable Fuse 60V 100mA Ih Surface Mount 1206 (3216 Metric), Concave
Price & Procurement
42.178 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32 €
5 0,31000 1,55 €
10 0,30100 3,01 €
50 0,25300 12,65 €
100 0,21000 21,00 €
250 0,19088 47,72 €
500 0,16226 81,13 €
1.000 0,14317 143,17 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,32000 €

Excludes VAT

0,37120 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : NANOSMDC010F-2TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 39.000 - Immediate
  • Unit Price: 0,13124 €
  • Digi-Reel®  : NANOSMDC010F-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 42.178 - Immediate
  • Unit Price: Digi-Reel®

NANOSMDC010F-2

Datasheet
Digi-Key Part Number NANOSMDC010F-2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NANOSMDC010F-2
Copy  
Description PTC RESET FUSE 60V 100MA 1206
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 60V 100mA Ih Surface Mount 1206 (3216 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series nanoSMD
Packaging Cut Tape (CT) 
Part Status Active
Type Polymeric
Voltage - Max 60V
Current - Max 10A
Current - Hold (Ih) (Max) 100mA
Current - Trip (It) 250mA
Time to Trip 1s
Operating Temperature -
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.59mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Approval Agency TUV, UL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

AP2171FMG-7

IC PWR SWITCH P-CHANNEL 1:1 6DFN

Diodes Incorporated

0,47000 € Details

MIC2090-2YM5-TR

IC PWR SWITCH P-CHAN 1:1 SOT23-5

Microchip Technology

0,17000 € Details

AA2810AZGSK

LED GREEN CLEAR CHIP SMD R/A

Kingbright

0,46000 € Details

RB168VAM150TR

SCHOTTKY BARRIER DIODE

Rohm Semiconductor

0,32000 € Details

CM8V-T1A-32.768KHZ-9PF-20PPM-TB-QA

CRYSTAL 32.7680KHZ 9PF SMD

Micro Crystal AG

0,60000 € Details

TL6340AF160QG

SEALED RIGHT ANGLE SURFACE MOUNT

E-Switch

0,40000 € Details
Additional Resources
Standard Package 1
Other Names NANOSMDC010F-2CT