Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 €0,30
5 0,28600 €1,43
10 0,27700 €2,77
50 0,23360 €11,68
100 0,19380 €19,38
250 0,17620 €44,05
500 0,14978 €74,89
1.000 0,13215 €132,15

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,30000

Excludes VAT

€0,35700

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MICROSMD010F-2TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: €0,12113

MICROSMD010F-2

Datasheet
Digi-Key Part Number MICROSMD010F-2DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number MICROSMD010F-2
Copy  
Description PTC RESET FUSE 30V 100MA 1210
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 30V 100mA Ih Surface Mount 1210 (3225 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, microSMD
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 30V
Current - Max 10A
Current - Hold (Ih) (Max) 100mA
Current - Trip (It) 250mA
Time to Trip 1s
Resistance - Initial (Ri) (Min) 2,1 Ohms
Resistance - Post Trip (R1) (Max) 15 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric), Concave
Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Approval Agency CSA, TUV, UL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

MICROSMD005F-2

PTC RESET FUSE 30V 50MA 1210

Littelfuse Inc.

€0,39000 Details

MINISMDC050F-2

PTC RESET FUSE 24V 500MA 1812

Littelfuse Inc.

€0,33000 Details

MINISMDC020F-2

PTC RESET FUSE 30V 200MA 1812

Littelfuse Inc.

€0,34000 Details

BAT54SFILM

DIODE ARRAY SCHOTTKY 40V SOT23-3

STMicroelectronics

€0,26000 Details

742C083103JP

RES ARRAY 4 RES 10K OHM 1206

CTS Resistor Products

€0,20000 Details

RS1M-13-F

DIODE GEN PURP 1KV 1A SMA

Diodes Incorporated

€0,43000 Details
Additional Resources
Standard Package 1
Other Names MICROSMD010F-2DKR
MICROSMD010F-2KR-ND
MICROSMD010FDKR
MICROSMD010FDKR-ND