EUR | USD

Price & Procurement
7,249 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 €0,66
5 0,64000 €3,20
10 0,62000 €6,20
50 0,52180 €26,09
100 0,43310 €43,31
250 0,39380 €98,45
500 0,33470 €167,35

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,66000

Excludes VAT

€0,78540

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : AHS300-2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: €0.28549

AHS300-2

Datasheet
Digi-Key Part Number AHS300-2CT-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number AHS300-2
Copy  
Description PTC RESET FUSE 16V 3A 2SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 16V 3A Ih Surface Mount 2-SMD

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, AHS
Packaging Cut Tape (CT) 
Part Status Active
Type Polymeric
Voltage - Max 16V
Current - Max 70A
Current - Hold (Ih) (Max) 3A
Current - Trip (It) 6A
Time to Trip 8s
Resistance - Initial (Ri) (Min) 24 mOhms
Resistance - Post Trip (R1) (Max) 83 mOhms
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD
Size / Dimension 0.343" L x 0.250" W (8.70mm x 6.36mm)
Height - Seated (Max) -
Thickness (Max) 0.118" (3.00mm)
Lead Spacing -
Approval Agency -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 1
Other Names AHS300-2-CT-ND
AHS300-2CT
AHS300CT
AHS300CT-ND