EUR | USD

Price & Procurement
778 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 2,26000 €2,26
10 2,03100 €20,31
100 1,63200 €163,20
500 1,34090 €670,45
1.000 1,11103 €1.111,03

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€2,26000

Excludes VAT

€2,68940

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F6259TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: €1.02594
  • Cut Tape (CT)  : F6259CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 778 - Immediate
  • Unit Price: €2.26000
  • Tape & Reel (TR)  : 5.0SMDJ64CA-T7-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €1.41072

5.0SMDJ64CA

Datasheet
Digi-Key Part Number F6259DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 5.0SMDJ64CA
Copy  
Description TVS DIODE 64VWM 103VC DO214AB
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

103V Clamp 48.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 5.0SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 64V
Voltage - Breakdown (Min) 71.1V
Voltage - Clamping (Max) @ Ipp 103V
Current - Peak Pulse (10/1000µs) 48.6A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications Telecom
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

BZX84C12LT1G

DIODE ZENER 12V 250MW SOT23-3

ON Semiconductor

€0.14000 Details

0449005.MR

FUSE BRD MNT 5A 125VAC/VDC 2SMD

Littelfuse Inc.

€1.80000 Details

5.0SMDJ64CA

TVS DIODE 64VWM 103VC DO214AB

Bourns Inc.

€1.51000 Details

LC03-3.3BTG

TVS DIODE 3.3VWM 17VC 8-SOIC

Littelfuse Inc.

€1.93000 Details

1812L035/60MR

PTC RESET FUSE 60V 350MA 1812

Littelfuse Inc.

€0.81000 Details
Additional Resources
Standard Package 1
Other Names F6259DKR