EUR | USD
Favorite

Price & Procurement
15.011 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 €0,79
5 0,76000 €3,80
10 0,71200 €7,12
50 0,58920 €29,46
100 0,49100 €49,10
250 0,47868 €119,67
500 0,40504 €202,52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,79000

Excludes VAT

€0,94010

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : F8132TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,35595 €
  • Digi-Reel®  : F8132DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.011 - Immediate
  • Unit Price: Digi-Reel®

1812L050/60MR

Datasheet
Digi-Key Part Number F8132CT-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 1812L050/60MR
Copy  
Description PTC RESET FUSE 60V 500MA 1812
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 60V 500mA Ih Surface Mount 1812 (4532 Metric), Concave

Copy  
Customer Reference
Documents & Media
Datasheets 1812L Series Datasheet
Environmental Information RoHS 3 Cert 1812L050/60MR
Featured Product Circuit Protection Portfolio
HTML Datasheet 1812L Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series POLY-FUSE®, 1812L
Packaging Cut Tape (CT) 
Part Status Active
Type Polymeric
Voltage - Max 60V
Current - Max 10A
Current - Hold (Ih) (Max) 500mA
Current - Trip (It) 1A
Time to Trip 150ms
Resistance - Initial (Ri) (Min) 150 mOhms
Resistance - Post Trip (R1) (Max) 1 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), Concave
Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Approval Agency -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

TPS3700DSER

IC COMP WINDOW W/REF 6WSON

Texas Instruments

1,57000 € Details

2N7002BKW,115

MOSFET N-CH 60V 310MA SOT323

Nexperia USA Inc.

0,21000 € Details

1812L035/60MR

PTC RESET FUSE 60V 350MA 1812

Littelfuse Inc.

0,79000 € Details

MMZ1005S102CT000

FERRITE BEAD 1 KOHM 0402 1LN

TDK Corporation

0,08000 € Details

SMAJ28A-13-F

TVS DIODE 28V 45.4V SMA

Diodes Incorporated

0,33000 € Details

SN74LVC1G11IDCKRQ1

IC GATE AND 1CH 3-INP SC70-6

Texas Instruments

0,38000 € Details
Additional Resources
Standard Package 1
Other Names F8132CT