EUR | USD
Favorite

Price & Procurement
181 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74 €
5 0,72000 3,60 €
10 0,67400 6,74 €
50 0,55760 27,88 €
100 0,46470 46,47 €
250 0,45312 113,28 €
500 0,38340 191,70 €
1.000 0,33692 336,92 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,74000 €

Excludes VAT

0,88060 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : F7138TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,31369 €
  • Digi-Reel®  : F7138DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 181 - Immediate
  • Unit Price: Digi-Reel®

1206L075/16WR

Datasheet
Digi-Key Part Number F7138CT-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 1206L075/16WR
Copy  
Description PTC RESET FUSE 16V 750MA 1206
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 16V 750mA Ih Surface Mount 1206 (3216 Metric), Concave

Copy  
Customer Reference
Documents & Media
Datasheets 1206L Series Datasheet
Environmental Information RoHS 3 Cert 1206L075/16WR
Featured Product Circuit Protection Portfolio
HTML Datasheet 1206L Series Datasheet
EDA / CAD Models 1206L075/16WR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series POLY-FUSE®, 1206L
Packaging Cut Tape (CT) 
Part Status Active
Type Polymeric
Voltage - Max 16V
Current - Max 100A
Current - Hold (Ih) (Max) 750mA
Current - Trip (It) 1,5A
Time to Trip 200ms
Resistance - Initial (Ri) (Min) 90 mOhms
Resistance - Post Trip (R1) (Max) 290 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave
Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Approval Agency cURus, TUV
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

0ZCJ0075AF2E

PTC RESET FUSE 16V 750MA 1206

Bel Fuse Inc.

0,14000 € Details

B39921B3588U410

FILTER SAW 915MHZ 6SMD

Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

1,47000 € Details

KMR421G LFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

0,42000 € Details

1206L025YR

PTC RESET FUSE 16V 250MA 1206

Littelfuse Inc.

0,38000 € Details

SMA6F5.0A-M3/6A

TVS DIODE 5V 13.4V DO221AC

Vishay Semiconductor Diodes Division

0,35000 € Details

0603L150SLYR

PTC RESET FUSE 6V 1.5A 0603

Littelfuse Inc.

1,41000 € Details
Additional Resources
Standard Package 1
Other Names F7138CT