EUR | USD
Favorite

1.5SMB68CA 118.9V Clamp 90.8A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
4.095 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58 €
10 0,47900 4,79 €
100 0,34790 34,79 €
500 0,27832 139,16 €
1.000 0,22421 224,21 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,58000 €

Excludes VAT

0,67280 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 18-1.5SMB68CATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,21647 €
  • Digi-Reel®  : 18-1.5SMB68CADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.095 - Immediate
  • Unit Price: Digi-Reel®

1.5SMB68CA

Datasheet
Digi-Key Part Number 18-1.5SMB68CACT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1.5SMB68CA
Copy  
Description TVS DIODE 1500W 68V BI DO-214AA
Copy  
Detailed Description

118.9V Clamp 90.8A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 1.5SMB
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 58.1V
Voltage - Breakdown (Min) 64.6V
Voltage - Clamping (Max) @ Ipp 118.9V
Current - Peak Pulse (10/1000µs) 90.8A (8/20µs)
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Telecom
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 18-1.5SMB68CACT