Price & Procurement
12.460 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 €0,76
10 0,67500 €6,75
100 0,52620 €52,62
500 0,43462 €217,31
1.000 0,34313 €343,13

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,76000

Excludes VAT

€0,90440

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1.5SMC480ATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,32025 €
  • Cut Tape (CT)  : 1.5SMC480ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.460 - Immediate
  • Unit Price: 0,76000 €

1.5SMC480A

Datasheet
Digi-Key Part Number 1.5SMC480ADKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 1.5SMC480A
Copy  
Description TVS DIODE 408VWM 658VC DO214AB
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

658V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Documents & Media
Datasheets 1.5SMC Series
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert 1.5SMC480A
PCN Assembly/Origin TVS Series Assembly 15/May/2014
HTML Datasheet 1.5SMC Series
EDA / CAD Models 1.5SMC480A by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 1.5SMC
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 408V
Voltage - Breakdown (Min) 456V
Voltage - Clamping (Max) @ Ipp 658V
Current - Peak Pulse (10/1000µs) 2.3A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

1.5SMC440A

TVS DIODE 376VWM 602VC DO214AB

Littelfuse Inc.

0,76000 € Details

1.5SMC400A

TVS DIODE 342VWM 548VC DO214AB

Littelfuse Inc.

0,76000 € Details

820422711

DISK VARISTOR HIGHSURGE 20MM; 27

Würth Elektronik

0,88000 € Details
Additional Resources
Standard Package 1
Other Names 1.5SMC480ADKR