EUR | USD
Favorite

Price & Procurement
6.770 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 €0,74
10 0,66400 €6,64
100 0,51780 €51,78
500 0,42770 €213,85
1.000 0,33766 €337,66

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,74000

Excludes VAT

€0,88060

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1.5SMC440ATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,31514 €
  • Cut Tape (CT)  : 1.5SMC440ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.770 - Immediate
  • Unit Price: 0,74000 €

1.5SMC440A

Datasheet
Digi-Key Part Number 1.5SMC440ADKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 1.5SMC440A
Copy  
Description TVS DIODE 376V 602V DO214AB
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

602V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Documents & Media
Datasheets 1.5SMC Series
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert 1.5SMC440A
PCN Assembly/Origin TVS Series Assembly 15/May/2014
HTML Datasheet 1.5SMC Series
EDA / CAD Models 1.5SMC440A by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 1.5SMC
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 376V
Voltage - Breakdown (Min) 418V
Voltage - Clamping (Max) @ Ipp 602V
Current - Peak Pulse (10/1000µs) 2.5A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

1.5SMC-A-KIT

KIT TVS DIODE 1500W UNI-DIR SMC

Littelfuse Inc.

38,58000 € Details
Additional Resources
Standard Package 1
Other Names 1.5SMC440ADKR
F4116DKR
F4116DKR-ND