EUR | USD
Favorite

Price & Procurement
8.408 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95 €
5 0,91600 4,58 €
10 0,85700 8,57 €
50 0,70940 35,47 €
100 0,59110 59,11 €
250 0,57632 144,08 €
500 0,48764 243,82 €
1.000 0,42855 428,55 €
5.000 0,38421 1.921,05 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,95000 €

Excludes VAT

1,13050 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F1442TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,36943 €
  • Cut Tape (CT)  : F1442CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.408 - Immediate
  • Unit Price: 0,95000 €

0435.500KR

Datasheet
Digi-Key Part Number F1442DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 0435.500KR
Copy  
Description FUSE BOARD MNT 500MA 32VDC 0402
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

500mA AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 435 Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
Environmental Information RoHS 3 Cert 0435.500KR
HTML Datasheet 435 Series Datasheet
EDA / CAD Models 0435.500KR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 435
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 500mA
Voltage Rating - DC 32V
Response Time Fast Blow
Package / Case 0402 (1005 Metric)
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0,0053
Approval Agency CSA, UL
Operating Temperature -55°C ~ 90°C
Color -
Size / Dimension 0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm)
DC Cold Resistance 0,16 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SIA910EDJ-T1-GE3

MOSFET 2N-CH 12V 4.5A SC-70-6

Vishay Siliconix

0,49000 € Details

BLM03AX100SN1D

FERRITE BEAD 10 OHM 0201 1LN

Murata Electronics

0,14000 € Details

0501010.WR

FUSE BOARD MOUNT 10A 32VDC 1206

Littelfuse Inc.

0,76000 € Details

VSKY05201006-G4-08

DIODE SCHTKY 20V 500MA CLP10062L

Vishay General Semiconductor - Diodes Division

0,29000 € Details

XG4C-4031

CONN HEADER VERT 40POS 2.54MM

Omron Electronics Inc-EMC Div

1,85000 € Details

EEH-ZA1H101P

CAP ALUM POLY HYB 100UF 50V SMD

Panasonic Electronic Components

2,08000 € Details
Additional Resources
Standard Package 1
Other Names F1442DKR